15KPA17C-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,540
Unit Price: ₹524.64000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₹376.23850
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹559.11600
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹1,062.32390
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹1,062.32390
Datasheet
30.77V Clamp 515.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA17C-B

DigiKey Part Number
15KPA17C-B-ND
Manufacturer
Manufacturer Product Number
15KPA17C-B
Description
TVS DIODE 17VWM 30.77VC P600
Customer Reference
Detailed Description
30.77V Clamp 515.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA17C-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
17.90V
Voltage - Clamping (Max) @ Ipp
30.77V
Current - Peak Pulse (10/1000µs)
515.4A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable