5KP250CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA200CA

DigiKey Part Number
15KPA200CATR-ND - Tape & Reel (TR)
15KPA200CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA200CA
Description
TVS DIODE 200VWM 319.1VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
319.1V Clamp 47.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA200CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
200V
Voltage - Breakdown (Min)
223.4V
Voltage - Clamping (Max) @ Ipp
319.1V
Current - Peak Pulse (10/1000µs)
47.3A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,099
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹778.25000₹778.25
10₹712.76000₹7,127.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹667.89274₹5,34,314.19
Manufacturers Standard Package