15KPA260A-HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹465.88500
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹1,455.89063
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹318.41097
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹318.41133
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: ₹149.23849
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,011.63933
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA260A-HR

DigiKey Part Number
15KPA260A-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA260A-HR
Description
TVS DIODE 260VWM 416.7VC P600
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
416.7V Clamp 36.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
260V
Voltage - Breakdown (Min)
290.4V
Voltage - Clamping (Max) @ Ipp
416.7V
Current - Peak Pulse (10/1000µs)
36.2A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹1,514.12625₹12,11,301.00
Manufacturers Standard Package