15KPA280C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 904
Unit Price: ₹748.28000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₹1,062.32390
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: ₹1,062.32390
Datasheet
477.23V Clamp 317.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA280C

DigiKey Part Number
15KPA280C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA280C
Description
TVS DIODE 280VWM 477.23VC P600
Customer Reference
Detailed Description
477.23V Clamp 317.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA280C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
280V
Voltage - Breakdown (Min)
294.84V
Voltage - Clamping (Max) @ Ipp
477.23V
Current - Peak Pulse (10/1000µs)
317.9A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable