15KPA48C-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2,667
Unit Price: ₹998.95000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₹489.22650
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,046
Unit Price: ₹1,080.96000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹1,062.32390
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹1,062.32390
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹675.59850
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹1,894.48070
Datasheet
81.59V Clamp 194.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA48C-B

DigiKey Part Number
15KPA48C-B-ND
Manufacturer
Manufacturer Product Number
15KPA48C-B
Description
TVS DIODE 48VWM 81.59VC P600
Customer Reference
Detailed Description
81.59V Clamp 194.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA48C-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
50.54V
Voltage - Clamping (Max) @ Ipp
81.59V
Current - Peak Pulse (10/1000µs)
194.3A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable