

1812L300MR | |
---|---|
DigiKey Part Number | F4162TR-ND - Tape & Reel (TR) F4162CT-ND - Cut Tape (CT) F4162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L300MR |
Description | PTC RESET FUSE 6V 3A 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 12 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹179.25000 | ₹179.25 |
5 | ₹148.72800 | ₹743.64 |
10 | ₹137.19200 | ₹1,371.92 |
50 | ₹113.83560 | ₹5,691.78 |
100 | ₹105.02380 | ₹10,502.38 |
250 | ₹94.36968 | ₹23,592.42 |
500 | ₹87.00248 | ₹43,501.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹72.15716 | ₹72,157.16 |
2,000 | ₹66.45739 | ₹1,32,914.78 |
3,000 | ₹66.43313 | ₹1,99,299.39 |