1SMC48AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 11,040
Unit Price: ₹27.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,728
Unit Price: ₹143.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 242
Unit Price: ₹163.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,390
Unit Price: ₹133.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₹2,095.75000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₹1,397.79000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₹38.95174
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹46.59300
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹46.59300
Datasheet

Similar


Bourns Inc.
In Stock: 20,198
Unit Price: ₹69.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹138.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹142.57551
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹140.71148
Datasheet
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC48AT3G

DigiKey Part Number
1SMC48AT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC48AT3G
Description
TVS DIODE 48VWM 77.4VC SMC
Customer Reference
Detailed Description
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes