



2920L150DR | |
|---|---|
DigiKey Part Number | F2870TR-ND - Tape & Reel (TR) F2870CT-ND - Cut Tape (CT) F2870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L150DR |
Description | PTC RESET FUSE 33V 1.5A 2920 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L150DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 40 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 230 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.289" L x 0.202" W (7.35mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 5 | ₹60.01200 | ₹300.06 |
| 10 | ₹55.35200 | ₹553.52 |
| 50 | ₹45.90340 | ₹2,295.17 |
| 100 | ₹42.35300 | ₹4,235.30 |
| 250 | ₹38.07208 | ₹9,518.02 |
| 500 | ₹35.11434 | ₹17,557.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹26.45923 | ₹39,688.85 |
| 3,000 | ₹24.37808 | ₹73,134.24 |
| 4,500 | ₹23.23168 | ₹1,04,542.56 |
| 7,500 | ₹23.08677 | ₹1,73,150.78 |








