
3.0SMCJ12CA | |
|---|---|
DigiKey Part Number | 18-3.0SMCJ12CATR-ND - Tape & Reel (TR) 18-3.0SMCJ12CACT-ND - Cut Tape (CT) 18-3.0SMCJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 150.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ12CA-R | Bourns Inc. | 3,000 | 118-SMLJ12CA-RTR-ND | ₹174.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.64000 | ₹126.64 |
| 10 | ₹80.14400 | ₹801.44 |
| 100 | ₹53.30360 | ₹5,330.36 |
| 500 | ₹41.78666 | ₹20,893.33 |
| 1,000 | ₹38.07997 | ₹38,079.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹32.66234 | ₹97,987.02 |
| 6,000 | ₹32.25154 | ₹1,93,509.24 |