38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ24CA

DigiKey Part Number
18-3.0SMCJ24CATR-ND - Tape & Reel (TR)
18-3.0SMCJ24CACT-ND - Cut Tape (CT)
18-3.0SMCJ24CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ24CA
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
77.1A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
26.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
38.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹124.75000₹124.75
10₹78.63200₹786.32
100₹52.26400₹5,226.40
500₹40.93606₹20,468.03
1,000₹37.29176₹37,291.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹39.73389₹1,19,201.67
Manufacturers Standard Package