
3.0SMCJ30A | |
|---|---|
DigiKey Part Number | 18-3.0SMCJ30ATR-ND - Tape & Reel (TR) 18-3.0SMCJ30ACT-ND - Cut Tape (CT) 18-3.0SMCJ30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ30A |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹57.12300 | ₹571.23 |
| 100 | ₹49.60290 | ₹4,960.29 |
| 500 | ₹41.73428 | ₹20,867.14 |
| 1,000 | ₹37.89875 | ₹37,898.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹31.23222 | ₹93,696.66 |
| 6,000 | ₹30.77561 | ₹1,84,653.66 |