
3.0SMCJ33CA | |
|---|---|
DigiKey Part Number | 18-3.0SMCJ33CATR-ND - Tape & Reel (TR) 18-3.0SMCJ33CACT-ND - Cut Tape (CT) 18-3.0SMCJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 56.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹124.75000 | ₹124.75 |
| 10 | ₹78.63200 | ₹786.32 |
| 100 | ₹52.26400 | ₹5,226.40 |
| 500 | ₹40.93606 | ₹20,468.03 |
| 1,000 | ₹37.29176 | ₹37,291.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹39.73389 | ₹1,19,201.67 |