
3.0SMCJ36CA | |
|---|---|
DigiKey Part Number | 18-3.0SMCJ36CATR-ND - Tape & Reel (TR) 18-3.0SMCJ36CACT-ND - Cut Tape (CT) 18-3.0SMCJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ36CA |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ36CA Models |
Category | Current - Peak Pulse (10/1000µs) 51.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMCJ36CA | Diotec Semiconductor | 1,356 | 4878-3.0SMCJ36CACT-ND | ₹124.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.33000 | ₹149.33 |
| 10 | ₹94.41500 | ₹944.15 |
| 100 | ₹62.71680 | ₹6,271.68 |
| 500 | ₹49.12440 | ₹24,562.20 |
| 1,000 | ₹44.74954 | ₹44,749.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹32.66234 | ₹97,987.02 |
| 6,000 | ₹32.25154 | ₹1,93,509.24 |




