
3.0SMCJ48CA | |
|---|---|
DigiKey Part Number | 18-3.0SMCJ48CATR-ND - Tape & Reel (TR) 18-3.0SMCJ48CACT-ND - Cut Tape (CT) 18-3.0SMCJ48CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ48CA |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ48CA Models |
Category | Current - Peak Pulse (10/1000µs) 38.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹124.75000 | ₹124.75 |
| 10 | ₹78.72700 | ₹787.27 |
| 100 | ₹52.33960 | ₹5,233.96 |
| 500 | ₹41.00032 | ₹20,500.16 |
| 1,000 | ₹37.35130 | ₹37,351.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹39.73389 | ₹1,19,201.67 |