
3.0SMCJ51CA | |
|---|---|
DigiKey Part Number | 18-3.0SMCJ51CATR-ND - Tape & Reel (TR) 18-3.0SMCJ51CACT-ND - Cut Tape (CT) 18-3.0SMCJ51CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ51CA |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 56.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹124.75000 | ₹124.75 |
| 10 | ₹78.63200 | ₹786.32 |
| 100 | ₹52.26400 | ₹5,226.40 |
| 500 | ₹40.93606 | ₹20,468.03 |
| 1,000 | ₹37.29176 | ₹37,291.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹39.73389 | ₹1,19,201.67 |