30KPA260A-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: ₹1,641.69000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: ₹1,641.69000
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA260A-B

DigiKey Part Number
30KPA260A-B-ND
Manufacturer
Manufacturer Product Number
30KPA260A-B
Description
TVS DIODE 260VWM 416VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
416V Clamp 72.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA260A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
260V
Voltage - Breakdown (Min)
290.4V
Voltage - Clamping (Max) @ Ipp
416V
Current - Peak Pulse (10/1000µs)
72.8A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹1,104.50240₹1,10,450.24
Manufacturers Standard Package