30KPA39A-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,213
Unit Price: ₹1,818.28000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹2,096.48250
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹1,980.01125
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹774.00581
Datasheet
15KPA51A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA39A-B

DigiKey Part Number
30KPA39A-B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA39A-B
Description
TVS DIODE 39VWM 67.2VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
67.2V Clamp 450.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
39V
Voltage - Breakdown (Min)
43.6V
Voltage - Clamping (Max) @ Ipp
67.2V
Current - Peak Pulse (10/1000µs)
450.9A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹1,036.25250₹1,03,625.25
Manufacturers Standard Package