Similar
Similar

30KPA60C | |
|---|---|
DigiKey Part Number | 30KPA60C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA60C |
Description | TVS DIODE 60VWM 107.1VC P600 |
Customer Reference | |
Detailed Description | 107.1V Clamp 297.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA60C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 63.32V | |
Voltage - Clamping (Max) @ Ipp | 107.1V | |
Current - Peak Pulse (10/1000µs) | 297.1A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |

