
31237 | |
|---|---|
DigiKey Part Number | F8700-ND |
Manufacturer | |
Manufacturer Product Number | 31237 |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 1.187" (30.15mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.187" (30.15mm) | |
Mounting Type | Fastener | |
Material | Steel, Plastic Coated | |
Color | Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | 0.343" (8.71mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |