Polymeric PTC Resettable Fuse 60V 2.6 A Ih Surface Mount Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3425L260/60UR

DigiKey Part Number
18-3425L260/60URTR-ND - Tape & Reel (TR)
18-3425L260/60URCT-ND - Cut Tape (CT)
18-3425L260/60URDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3425L260/60UR
Description
3425L PPTC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 2.6 A Ih Surface Mount Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
2.6 A
Current - Trip (It)
5.2 A
Current - Max
20 A
Time to Trip
10 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
120 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Size / Dimension
0.341" L x 0.250" W (8.65mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹63.13538₹31,567.69
Manufacturers Standard Package