
TP5KP40A | |
---|---|
DigiKey Part Number | F7627TR-ND - Tape & Reel (TR) F7627CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP40A |
Description | TVS DIODE 40VWM 64.5VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 79.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 79.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹137.55000 | ₹137.55 |
10 | ₹121.57400 | ₹1,215.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ₹93.92241 | ₹75,137.93 |