
37003150000 | |
|---|---|
DigiKey Part Number | WK4937CT-ND - Cut Tape (CT) WK4937TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37003150000 |
Description | FUSE BRD MNT 315MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37003150000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.1 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.91000 | ₹96.91 |
| 5 | ₹80.32600 | ₹401.63 |
| 10 | ₹74.08300 | ₹740.83 |
| 50 | ₹61.44680 | ₹3,072.34 |
| 100 | ₹56.70370 | ₹5,670.37 |
| 250 | ₹50.96528 | ₹12,741.32 |
| 500 | ₹46.99742 | ₹23,498.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹43.32217 | ₹43,322.17 |
| 2,000 | ₹39.91576 | ₹79,831.52 |
| 3,000 | ₹38.03915 | ₹1,14,117.45 |
| 5,000 | ₹37.69374 | ₹1,88,468.70 |