6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37216300001

DigiKey Part Number
WK6336CT-ND - Cut Tape (CT)
WK6336TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37216300001
Description
FUSE BOARD MNT 6.3A 250VAC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37216300001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
138.915
Part Status
Active
Approval Agency
cURus, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.007 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,015
Stock Options
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹139.78000₹139.78
5₹115.92400₹579.62
10₹106.88400₹1,068.84
50₹88.67580₹4,433.79
100₹81.81730₹8,181.73
250₹73.53492₹18,383.73
500₹67.80586₹33,902.93
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹53.56797₹53,567.97
2,000₹49.34898₹98,697.96
3,000₹47.61805₹1,42,854.15
Manufacturers Standard Package