6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38216300000

DigiKey Part Number
F5497CT-ND - Cut Tape (CT)
F5497TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
38216300000
Description
FUSE BOARD MNT 6.3A 250VAC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
148.84
Part Status
Active
Approval Agency
CQC, cURus, KC, PSE/JET, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0076 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,427
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹149.10000₹149.10
5₹123.75200₹618.76
10₹114.24600₹1,142.46
50₹94.78880₹4,739.44
100₹87.44570₹8,744.57
250₹78.58936₹19,647.34
500₹72.46144₹36,230.72
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹57.24509₹57,245.09
2,000₹52.73396₹1,05,467.92
3,000₹51.22900₹1,53,687.00
Manufacturers Standard Package