400 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39504000000

DigiKey Part Number
39504000000-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39504000000
Description
FUSE BRD MNT 400MA 125VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
400 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.015
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.22 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,400₹66.26856₹92,775.98
Manufacturers Standard Package