5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39515000000

DigiKey Part Number
WK4363CT-ND - Cut Tape (CT)
WK4363TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39515000000
Description
FUSE BOARD MNT 5A 125VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
6.1
Approval Agency
cUL, PSE/JET, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0139 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,324
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹171.46000₹171.46
5₹142.01600₹710.08
10₹131.11300₹1,311.13
50₹108.78540₹5,439.27
100₹100.35200₹10,035.20
250₹90.18168₹22,545.42
500₹83.14614₹41,573.07
Tape & Box (TB)
QuantityUnit PriceExt Price
1,400₹66.26856₹92,775.98
2,800₹62.88890₹1,76,088.92
Manufacturers Standard Package