


460-575-14 | |
|---|---|
DigiKey Part Number | 5666-460-575-14-ND |
Manufacturer | |
Manufacturer Product Number | 460-575-14 |
Description | 3-PHASE VOLT.MONITOR/ 575V/ 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC, Phase Loss 190 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC, Phase Loss | |
Trip Status | Energized High/Low | |
Trip Range | 475 ~ 600V AC | |
Delay Time | Fixed, 2 Sec, 4 Sec | |
Voltage - Supply | 190 ~ 480VAC | |
Output Type | Relay | |
Circuit | - | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23,684.15000 | ₹23,684.15 |