
55200-00-02-A | |
|---|---|
DigiKey Part Number | HE610-ND |
Manufacturer | |
Manufacturer Product Number | 55200-00-02-A |
Description | SENSOR ANGLE 360DEG WIRE LEADS |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Included Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |