
55200-00-02-C | |
|---|---|
DigiKey Part Number | HE609-ND |
Manufacturer | |
Manufacturer Product Number | 55200-00-02-C |
Description | SENSOR HALL ABSOLUTE POS ROTATE |
Customer Reference | |
Detailed Description | Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | - | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | - | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Termination Style | - | |
Operating Temperature | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |