


SL1003A090SM | |
|---|---|
DigiKey Part Number | F3409TR-ND - Tape & Reel (TR) F3409CT-ND - Cut Tape (CT) F3409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1003A090SM |
Description | GDT 90V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹506.00000 | ₹506.00 |
| 5 | ₹419.33800 | ₹2,096.69 |
| 10 | ₹387.00100 | ₹3,870.01 |
| 50 | ₹320.96980 | ₹16,048.49 |
| 100 | ₹296.01460 | ₹29,601.46 |
| 250 | ₹265.84848 | ₹66,462.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹211.83174 | ₹1,48,282.22 |
| 1,400 | ₹206.65194 | ₹2,89,312.72 |