
80411250440 | |
|---|---|
DigiKey Part Number | WK6327-ND |
Manufacturer | |
Manufacturer Product Number | 80411250440 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 80411250440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 30.0 | |
Approval Agency | CQC, KC, PSE, UL, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm) | |
DC Cold Resistance | 0.0816 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹415.61000 | ₹415.61 |
| 5 | ₹344.78800 | ₹1,723.94 |
| 10 | ₹318.13700 | ₹3,181.37 |
| 50 | ₹263.90280 | ₹13,195.14 |
| 100 | ₹243.41120 | ₹24,341.12 |
| 250 | ₹218.61436 | ₹54,653.59 |
| 500 | ₹201.44390 | ₹1,00,721.95 |
| 1,000 | ₹187.10631 | ₹1,87,106.31 |