
880014225 | |
|---|---|
DigiKey Part Number | 18-880014225-ND |
Manufacturer | |
Manufacturer Product Number | 880014225 |
Description | FUSE BLOCK SEALED MEGA-AMG 225A |
Customer Reference | |
Detailed Description | Fuse Block 225 A 70V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 225 A | |
For Use With/Related Products | MEGA® | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | Copper | |
Contact Finish | Tin |

