
AQ22-01FTG | |
|---|---|
DigiKey Part Number | 18-AQ22-01FTGTR-ND - Tape & Reel (TR) 18-AQ22-01FTGCT-ND - Cut Tape (CT) 18-AQ22-01FTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ22-01FTG |
Description | TVS DIODE 22VWM 35.5VC SOD323 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35.5V (Typ) Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 23V | |
Voltage - Clamping (Max) @ Ipp | 35.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 27A (8/20µs) | |
Power - Peak Pulse | 950W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.82759 | ₹32,482.77 |
| 6,000 | ₹9.86622 | ₹59,197.32 |
| 9,000 | ₹9.37627 | ₹84,386.43 |
| 15,000 | ₹8.82552 | ₹1,32,382.80 |
| 21,000 | ₹8.56149 | ₹1,79,791.29 |