
AQ3522-01LTG | |
|---|---|
DigiKey Part Number | 18-AQ3522-01LTGTR-ND - Tape & Reel (TR) 18-AQ3522-01LTGCT-ND - Cut Tape (CT) 18-AQ3522-01LTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ3522-01LTG |
Description | TVS DIODE 5VWM 18VC SOD523 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.15pF @ 3GHz | |
Operating Temperature | -45°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹31.49700 | ₹314.97 |
| 100 | ₹14.16430 | ₹1,416.43 |
| 500 | ₹13.04604 | ₹6,523.02 |
| 1,000 | ₹11.92781 | ₹11,927.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.10323 | ₹50,516.15 |
| 10,000 | ₹9.25682 | ₹92,568.20 |
| 15,000 | ₹8.82552 | ₹1,32,382.80 |
| 25,000 | ₹8.56148 | ₹2,14,037.00 |


