
CCMR2.25TXP | |
|---|---|
DigiKey Part Number | CCMR2.25TXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR2.25TXP |
Description | FUSE CRTRDGE 2.25A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.25A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2.25A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,437.63000 | ₹3,437.63 |
| 5 | ₹2,852.05000 | ₹14,260.25 |
| 10 | ₹2,631.10700 | ₹26,311.07 |
| 50 | ₹2,179.22920 | ₹1,08,961.46 |
| 100 | ₹2,007.92530 | ₹2,00,792.53 |
| 250 | ₹1,800.33488 | ₹4,50,083.72 |
| 500 | ₹1,699.98102 | ₹8,49,990.51 |