CG5 Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG5 Axial Series

CG5600L

DigiKey Part Number
18-CG5600LTR-ND - Tape & Reel (TR)
18-CG5600LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CG5600L
Description
GDT 600V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 5000A (5kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹244.92000₹244.92
5₹203.21400₹1,016.07
10₹187.41900₹1,874.19
50₹155.50800₹7,775.40
100₹143.45710₹14,345.71
250₹128.88596₹32,221.49
500₹118.80334₹59,401.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹98.51205₹98,512.05
2,000₹93.60961₹1,87,219.22
Manufacturers Standard Package