



CPC1976Y | |
|---|---|
DigiKey Part Number | 212-CPC1976Y-ND |
Manufacturer | |
Manufacturer Product Number | CPC1976Y |
Description | SSR RELAY SPST-NO 2A 20-240V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SIP, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 20 V ~ 240 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹351.31000 | ₹351.31 |
| 10 | ₹313.19800 | ₹3,131.98 |
| 25 | ₹299.08960 | ₹7,477.24 |
| 50 | ₹288.83940 | ₹14,441.97 |
| 100 | ₹278.94300 | ₹27,894.30 |
| 250 | ₹266.35912 | ₹66,589.78 |
| 500 | ₹257.21572 | ₹1,28,607.86 |
| 1,000 | ₹248.37890 | ₹2,48,378.90 |






