



CPC1972GSTR | |
|---|---|
DigiKey Part Number | 212-CPC1972GSTR-ND - Tape & Reel (TR) 212-CPC1972GSTRCT-ND - Cut Tape (CT) 212-CPC1972GSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1972GSTR |
Description | SSR RELAY SPST-NO 250MA 0-800V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 250 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.47000 | ₹127.47 |
| 10 | ₹113.92500 | ₹1,139.25 |
| 25 | ₹108.80880 | ₹2,720.22 |
| 50 | ₹105.09100 | ₹5,254.55 |
| 100 | ₹101.50590 | ₹10,150.59 |
| 250 | ₹96.93296 | ₹24,233.24 |
| 500 | ₹93.60812 | ₹46,804.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹90.39574 | ₹90,395.74 |
| 2,000 | ₹87.29179 | ₹1,74,583.58 |
| 3,000 | ₹85.52448 | ₹2,56,573.44 |
| 5,000 | ₹83.34848 | ₹4,16,742.40 |
| 7,000 | ₹81.94473 | ₹5,73,613.11 |
| 10,000 | ₹80.48203 | ₹8,04,820.30 |