
CT-0200-D10 | |
|---|---|
DigiKey Part Number | 5666-CT-0200-D10-ND |
Manufacturer | |
Manufacturer Product Number | CT-0200-D10 |
Description | CURR SENSE XFMR 200:5 DONUT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 A Current Sense Transformer Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 200 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 200:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,567.52000 | ₹8,567.52 |
| 10 | ₹7,698.65500 | ₹76,986.55 |
| 25 | ₹7,375.70920 | ₹1,84,392.73 |
| 50 | ₹7,139.81820 | ₹3,56,990.91 |
| 100 | ₹6,910.98130 | ₹6,91,098.13 |