


CT200L | |
|---|---|
DigiKey Part Number | 5666-CT200L-ND |
Manufacturer | |
Manufacturer Product Number | CT200L |
Description | 200:5 CT 3.2" ID 89MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Transformer POWR-GARD® Ground Fault Relays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Current Transformer | |
For Use With/Related Products | POWR-GARD® Ground Fault Relays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,793.52000 | ₹20,793.52 |
| 10 | ₹18,666.18100 | ₹1,86,661.81 |
| 25 | ₹17,883.73520 | ₹4,47,093.38 |