
FLEX-14-25-30 | |
|---|---|
DigiKey Part Number | F7849-ND |
Manufacturer | |
Manufacturer Product Number | FLEX-14-25-30 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 25 ~ 30AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.55 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.744" (44.30mm) | |
Size - Body | 0.090" Dia x 0.551" L (2.28mm x 14.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹79.48800 | ₹794.88 |
| 25 | ₹73.91520 | ₹1,847.88 |
| 100 | ₹65.89180 | ₹6,589.18 |
| 250 | ₹61.04800 | ₹15,262.00 |
| 500 | ₹57.69146 | ₹28,845.73 |
| 1,000 | ₹54.62284 | ₹54,622.84 |
| 3,000 | ₹50.36268 | ₹1,51,088.04 |
| 5,000 | ₹48.62986 | ₹2,43,149.30 |