Glass Body Reed Switch SPST-NO 30 ~ 35AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLEX-14-30-35

DigiKey Part Number
F7850-ND
Manufacturer
Manufacturer Product Number
FLEX-14-30-35
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 30 ~ 35AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
30 ~ 35AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.55 ms
Release Time
0.2 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.744" (44.30mm)
Size - Body
0.090" Dia x 0.551" L (2.28mm x 14.00mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
1A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹93.19000₹93.19
10₹79.48800₹794.88
25₹73.91520₹1,847.88
100₹65.89180₹6,589.18
250₹61.04800₹15,262.00
500₹57.69146₹28,845.73
1,000₹54.62284₹54,622.84
3,000₹50.36268₹1,51,088.04
5,000₹48.62986₹2,43,149.30
Manufacturers Standard Package