
FLNR001.T | |
|---|---|
DigiKey Part Number | 5666-FLNR001.T-ND |
Manufacturer | |
Manufacturer Product Number | FLNR001.T |
Description | FUSE CARTRIDGE 1A 250VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,885.15000 | ₹1,885.15 |
| 5 | ₹1,564.03400 | ₹7,820.17 |
| 10 | ₹1,442.98500 | ₹14,429.85 |
| 50 | ₹1,195.87460 | ₹59,793.73 |
| 100 | ₹1,102.28790 | ₹1,10,228.79 |
| 250 | ₹988.96812 | ₹2,47,242.03 |
| 500 | ₹910.39926 | ₹4,55,199.63 |
| 1,000 | ₹837.44767 | ₹8,37,447.67 |