
FLNR009.T | |
|---|---|
DigiKey Part Number | 5666-FLNR009.T-ND |
Manufacturer | |
Manufacturer Product Number | FLNR009.T |
Description | FUSE CARTRIDGE 9A 250VAC/125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 9A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,576.71000 | ₹1,576.71 |
| 5 | ₹1,308.14600 | ₹6,540.73 |
| 10 | ₹1,207.03800 | ₹12,070.38 |
| 50 | ₹1,000.46360 | ₹50,023.18 |
| 100 | ₹922.23390 | ₹92,223.39 |
| 250 | ₹827.51776 | ₹2,06,879.44 |
| 500 | ₹761.85706 | ₹3,80,928.53 |
| 1,000 | ₹721.67898 | ₹7,21,678.98 |