
FLNR040.T | |
|---|---|
DigiKey Part Number | 5666-FLNR040.T-ND |
Manufacturer | |
Manufacturer Product Number | FLNR040.T |
Description | FUSE CARTRIDGE 40A 250VAC/125VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 3.000" L (20.60mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,910.31000 | ₹1,910.31 |
| 5 | ₹1,609.88200 | ₹8,049.41 |
| 10 | ₹1,345.51300 | ₹13,455.13 |
| 50 | ₹1,146.50460 | ₹57,325.23 |
| 100 | ₹1,087.18240 | ₹1,08,718.24 |
| 250 | ₹1,033.03392 | ₹2,58,258.48 |
| 500 | ₹950.88672 | ₹4,75,443.36 |
| 1,000 | ₹921.51635 | ₹9,21,516.35 |