
FLNR060.TXID | |
|---|---|
DigiKey Part Number | 5666-FLNR060.TXID-ND |
Manufacturer | |
Manufacturer Product Number | FLNR060.TXID |
Description | FUSE CARTRIDGE 60A 250VAC/125VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, QPL, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 60A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 250 VAC | Size / Dimension 0.811" Dia x 3.000" L (20.60mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,267.22000 | ₹2,267.22 |
| 5 | ₹1,881.23800 | ₹9,406.19 |
| 10 | ₹1,735.68200 | ₹17,356.82 |
| 50 | ₹1,438.21400 | ₹71,910.70 |
| 100 | ₹1,325.54290 | ₹1,32,554.29 |
| 250 | ₹1,189.05708 | ₹2,97,264.27 |
| 500 | ₹1,094.41924 | ₹5,47,209.62 |