
FLNR300.X | |
|---|---|
DigiKey Part Number | 5666-FLNR300.X-ND |
Manufacturer | |
Manufacturer Product Number | FLNR300.X |
Description | FUSE CRTRDGE 300A 250VAC/125VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.094" Dia x 8.626" L (53.19mm x 219.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,398.99000 | ₹15,398.99 |
| 5 | ₹12,767.78600 | ₹63,838.93 |
| 10 | ₹11,772.18700 | ₹1,17,721.87 |
| 50 | ₹9,732.17820 | ₹4,86,608.91 |
| 100 | ₹8,957.33650 | ₹8,95,733.65 |