
FLSR025.T | |
|---|---|
DigiKey Part Number | 5666-FLSR025.T-ND |
Manufacturer | |
Manufacturer Product Number | FLSR025.T |
Description | FUSE CARTRIDGE 25A 600VAC/300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 25A | Size / Dimension 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,388.36000 | ₹2,388.36 |
| 5 | ₹1,981.50800 | ₹9,907.54 |
| 10 | ₹1,828.12300 | ₹18,281.23 |
| 50 | ₹1,514.77580 | ₹75,738.79 |
| 100 | ₹1,396.05670 | ₹1,39,605.67 |
| 250 | ₹1,252.25584 | ₹3,13,063.96 |
| 500 | ₹1,152.52818 | ₹5,76,264.09 |