
FLSR035.T | |
|---|---|
DigiKey Part Number | 5666-FLSR035.T-ND |
Manufacturer | |
Manufacturer Product Number | FLSR035.T |
Description | FUSE CARTRIDGE 35A 600VAC/300VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 35A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 35A | Size / Dimension 1.063" Dia x 5.500" L (27.00mm x 139.70mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,904.49000 | ₹3,904.49 |
| 5 | ₹3,239.33200 | ₹16,196.66 |
| 10 | ₹2,988.28900 | ₹29,882.89 |
| 50 | ₹2,474.87100 | ₹1,23,743.55 |
| 100 | ₹2,280.22410 | ₹2,28,022.41 |
| 250 | ₹2,044.31820 | ₹5,11,079.55 |