
FLSR080.V | |
|---|---|
DigiKey Part Number | 5666-FLSR080.V-ND |
Manufacturer | |
Manufacturer Product Number | FLSR080.V |
Description | FUSE CARTRIDGE 80A 600VAC/300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.311" Dia x 7.874" L (33.30mm x 200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,201.41000 | ₹7,201.41 |
| 5 | ₹5,973.22200 | ₹29,866.11 |
| 10 | ₹5,509.06300 | ₹55,090.63 |
| 50 | ₹4,558.97600 | ₹2,27,948.80 |
| 100 | ₹4,198.45800 | ₹4,19,845.80 |